Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- RS Stock No.:
- 231-353
- Mfr. Part No.:
- 113568 NZMH3-S400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,806.60
(exc. VAT)
€4,682.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,806.60 |
*price indicative
- RS Stock No.:
- 231-353
- Mfr. Part No.:
- 113568 NZMH3-S400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Depth | 346mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Depth 346mm | ||
Height 260mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM moulded case circuit breaker represents a pinnacle of engineering, designed for reliable protection in electrical circuits. Featuring a robust three-pole configuration, this circuit breaker is optimally suited for environments requiring a 400A circuit, effectively managing electrical loads with ease. Its innovative design not only ensures exceptional short-circuit protection but also caters to various installation needs, including withdrawable unit applications. Enhanced with advanced thermal and electromagnetic compatibility, this circuit breaker is engineered to withstand demanding conditions. With a maximum operating temperature of 70 °C and a wide operational voltage range, it meets rigorous performance standards, making it a dependable choice for both industrial and commercial settings. Compliance with international safety standards guarantees peace of mind when utilising this product in your electrical systems.
Three-pole configuration allows for versatile installation options
Withstands maximum operating temperatures, ensuring durability
Designed to comply with IEC/EN standards for safety and reliability
Robust short-circuit protection enhances operational safety
Integrated thermal management for optimal temperature control
Suitable for a variety of applications in electrical supply systems
User-friendly design aids in straightforward installation and maintenance
Exceptional compatibility with various terminal types for flexible connections
Offers multiple safety features to protect against electric shock and fires
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
