Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

€3,054.55

(exc. VAT)

€3,757.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,054.55

*price indicative

RS Stock No.:
232-039
Mfr. Part No.:
109686 NZMH3-S400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

140mm

Height

275mm

Depth

166mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM circuit breaker is designed to provide robust protection for electrical circuits, ensuring reliable performance in demanding environments. With a three-pole configuration and a rated current of 400A, it delivers exceptional short-circuit protection and overload capabilities. The innovative design meets stringent compliance standards, making it ideal for various industrial applications. Its compact dimensions allow for easy installation, while advanced thermal and electromagnetic compatibility features ensure longevity and safety in operation. The breaker is equipped with a magnetic switch-off technique for immediate fault response, enhancing protection further. Ideal for use in unearthed supply systems up to 690V, this circuit breaker embodies innovation and efficiency, making it an essential component for modern electrical installations.

Robust three-pole design ensures effective circuit protection

High rated short-circuit breaking capacity for enhanced safety

Compatible with various terminal types for flexible installation

Designed to operate in extreme temperatures, from -25°C to 70°C

Built-in heat dissipation mechanism for improved performance reliability

Meets global compliance standards, ensuring quality and safety

Shock resistant to 20g for increased durability in harsh environments

Reduction in overall electrical risk through thermomagnetic release

Easy access for maintenance with a user-friendly rocker lever handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy