Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 232-050
- Mfr. Part No.:
- 110853 NZMH3-VE400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,475.42
(exc. VAT)
€5,504.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,475.42 |
*price indicative
- RS Stock No.:
- 232-050
- Mfr. Part No.:
- 110853 NZMH3-VE400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Height | 346mm | |
| Depth | 260mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Height 346mm | ||
Depth 260mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series represents a pinnacle of innovation in circuit protection, designed to meet the rigorous demands of modern electrical systems. This circuit breaker delivers a robust electronic release mechanism, ensuring reliable performance for installations in unearthed supply systems. With a streamlined design, it accommodates high operational currents, while its adaptable features cater to various industrial applications. Whether deployed in complex switchgear or standalone setups, this circuit breaker guarantees maximum protection with minimal footprint, allowing for both efficiency and safety in electrical management. This product embodies quality and engineering excellence, enhancing operational integrity and reliability across diverse environments.
Combines electronic release systems for enhanced accuracy and performance
Offers flexible installation options, suitable for both built-in and withdrawable designs
Equipped with an adjustable time delay setting for precise overload protection
Built to endure high operational demands, achieving a lifespan of up to 15,000 mechanical operations
Showcases a range of compliance with international standards, ensuring safety and reliability
Provides integration capabilities for system selectivity and generator protection
Designed for maximum heat dissipation, critical in environments with high ambient temperatures
Delivers robust short-circuit protection, ensuring system integrity in fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
