Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 230-505
- Mfr. Part No.:
- 119900 NZMH3-4-VE400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,200.24
(exc. VAT)
€7,626.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,200.24 |
*price indicative
- RS Stock No.:
- 230-505
- Mfr. Part No.:
- 119900 NZMH3-4-VE400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 230mm | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 230mm | ||
Height 346mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM embodies excellence in power management with its advanced molded case circuit breaker design. Tailored for robust electrical systems, this circuit breaker is engineered to provide optimal performance and reliability in demanding environments. Its four-pole configuration ensures efficient operation, supporting both standard and complex electrical setups. Designed for ease of installation, it features a withdrawable unit that promotes convenient maintenance and allows for quick replacements. With a commendable current rating of 400 A and a voltage rating of 690 V, it meets the rigorous demands of modern electrical applications. The product is compliant with strict industry standards, ensuring safety and durability whilst safeguarding your electrical infrastructure from overload and short-circuit conditions.
Optimised for both commercial and industrial applications
Incorporates electronic release mechanisms for enhanced protection
Supports a wide range of accessories for tailored functionality
Delivers flexibility with adjustable time delay settings
Designed to withstand environmental challenges, assuring reliability
Allows for easy integration into existing setups with its slide-in technique
Complies with conformity requirements, reinforcing operational security
Excellent thermal management to maintain performance under load
Rated insulation voltage enhances system safety
Fosters user confidence with straightforward operational mechanisms
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
