Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 230-886
- Mfr. Part No.:
- 113581 NZMH3-4-A400/250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,965.84
(exc. VAT)
€6,107.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,965.84 |
*price indicative
- RS Stock No.:
- 230-886
- Mfr. Part No.:
- 113581 NZMH3-4-A400/250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 346mm | ||
Height 260mm | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker represents a synergy of reliability and innovation, designed specifically for high-demand applications. The equipment is part of the Moeller series NZM, showcasing a commitment to safety and efficiency in electrical distribution. With a robust design that includes a four-pole configuration and a rated current of 400A, this circuit breaker ensures optimal performance and fault protection. The unique features include a thermomagnetic release for enhanced reliability, alongside compliance with international standards, offering peace of mind for installers and users alike. Its application in unearthed supply systems at 690 V marks its versatility across various industrial settings. Crafted with attention to detail, this breaker seamlessly integrates into modern electrical systems, ensuring durability and superior operational longevity.
Thermomagnetic release system enhances safety during electrical faults
Four-pole configuration provides flexible circuit management
Engineered for use in unearthed supply systems, increasing installation options
Compact dimensions facilitate space-efficient installations
Robust build quality ensures longevity and resilience in demanding environments
Compliant with RoHS and IEC standards for environmental and safety assurance
Efficient heat dissipation helps maintain operational integrity
Designed for easy integration with existing electrical setups, simplifying upgrades
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
