Eaton, Moeller, 259836 Circuit Breaker 3-Pole

Subtotal (1 unit)*

€1,125.50

(exc. VAT)

€1,384.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,125.50

*price indicative

RS Stock No.:
282-7114
Distrelec Article No.:
300-10-342
Mfr. Part No.:
259836 NZM2-XR24-30DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Moeller

Product Type

Circuit Breaker

Series

259836

Number of Poles

3

Rated DC Voltage

30V dc

Standards/Approvals

UL, RoHS, CSA

Width

105mm

Depth

150mm

Height

105mm

Break Time

300 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton remote operator is designed for size 2 equipment and operates with a voltage range of 24-30VDC. It allows for remote control or operation of the specified equipment within this voltage range.

RoHS conform

UL listed

CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy