Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-922
- Mfr. Part No.:
- 111731 NZMH3-VE400-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,952.40
(exc. VAT)
€4,861.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,952.40 |
*price indicative
- RS Stock No.:
- 231-922
- Mfr. Part No.:
- 111731 NZMH3-VE400-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Height | 275mm | |
| Standards/Approvals | VDE 0660 EN 64: Type B IEC IECEN 60947 | |
| Depth | 166mm | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Height 275mm | ||
Standards/Approvals VDE 0660 EN 64: Type B IEC IECEN 60947 | ||
Depth 166mm | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Adjustable Delay Setting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance circuit breaker represents cutting-edge technology from The Eaton Moeller series NZM, designed for demanding applications. The product combines innovative electronic release mechanisms with robust protection features, ensuring superior reliability in electrical systems. Designed for three-pole configurations, it can handle substantial operational loads up to 400A while maintaining exceptional short-circuit breaking capacities. The intelligently compact design facilitates easy integration into various settings, making it an ideal choice for both commercial and industrial environments. Enhanced with adjustable settings for delayed and instantaneous current response, this unit allows for precise protection tailored to the specific requirements of your electrical infrastructure. Overall, it exemplifies Eaton's commitment to creating durable, efficient, and safe solutions for power management.
Electronic release system offers rapid response to electrical faults
Durable construction ensures long-lasting performance in rigorous environments
Adjustable delay settings allow for tailored protection according to specific installation needs
Optimised for high operational safety with standards compliance in mind
Provides peace of mind with rigorous electromagnetic compatibility measures
Efficient heat dissipation mechanism keeps the device cool during operation
Easy installation through versatile connection options, ensuring compatibility with various systems
Designed to withstand environmental challenges, ensuring reliability in diverse conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
