Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 246-370
- Mfr. Part No.:
- 150149 NZMH3-4-VE400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,198.00
(exc. VAT)
€6,393.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5,198.00 |
*price indicative
- RS Stock No.:
- 246-370
- Mfr. Part No.:
- 150149 NZMH3-4-VE400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 275mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton exceptional circuit breaker is designed to deliver unparalleled efficiency and stability in demanding electrical applications. The Eaton Moeller series NZM boasts a robust 400A capacity, ensuring reliable power distribution while maintaining high safety standards. Engineered with advanced electronic release technology, it provides precise short-circuit and overload protection, giving you peace of mind in critical environments. This device is compatible with unearthed supply systems at voltages up to 690 V, making it an excellent choice for industrial settings. With a focus on safety, the product is protected against direct contact and complies with stringent electromagnetic compatibility requirements. Designed for ease of installation, this versatile circuit breaker effortlessly integrates into various panel designs, ensuring maximum operational reliability and performance across diverse applications.
Equipped with electronic release for enhanced precision in operation
Functions effectively in unearthed supply systems providing flexibility
Offers comprehensive short-circuit and overload protection functionalities
Designed to support a wide terminal capacity for versatile connections
Robust construction meets high environmental and safety standards
Efficient heat dissipation for prolonged device lifespan
Support for a variety of mounting methods to suit different installations
Meets essential industry specifications for mechanical impact and thermal stability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
