Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 239-822
- Mfr. Part No.:
- 191618 NZMN3-4-VX400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,569.09
(exc. VAT)
€6,849.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,569.09 |
*price indicative
- RS Stock No.:
- 239-822
- Mfr. Part No.:
- 191618 NZMN3-4-VX400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 260mm | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM 3 PXR20 circuit breaker exemplifies precision engineering and advanced safety features, designed for environments demanding maximum reliability. With a robust 400A capacity and four-pole configuration, it delivers earth-fault protection integrated into a withdrawable unit. The specifications cater to variances in application, ensuring compliance with IEC/EN standards while maintaining exceptional durability in challenging conditions. The devices electronic release system optimises performance and allows for sophisticated current settings, including overload and short-circuit protection. With features such as optional motor drives and superior temperature rise management, this circuit breaker is ideal for use in ungrounded supply systems at up to 690 V. Its modular design and comprehensive terminal capacities facilitate versatile installation options, reinforcing its value in modern electrical systems.
Robust protection against short-circuits and overloads enhances system safety
Electronic release system ensures precise control and response performance
Withdrawable design allows for easy maintenance and inspection
Compatible with a wide range of terminals to accommodate various installation needs
Inbuilt earth-fault protection mitigates the risk of electrical faults
High ambient temperature tolerances support operation in challenging environments
Meets rigorous global compliance standards for electrical safety and functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
