Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 248-992
- Mfr. Part No.:
- 191510 NZMS3-VX400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,759.64
(exc. VAT)
€5,854.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,759.64 |
*price indicative
- RS Stock No.:
- 248-992
- Mfr. Part No.:
- 191510 NZMS3-VX400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 340mm | |
| Height | 260mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 340mm | ||
Height 260mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm series of molded case circuit breakers represents a remarkable blend of innovation and reliability in electrical protection solutions. Designed for cutting-edge performance, this model boasts an impressive 400A capacity and is equipped with earth-fault protection alongside electronic release mechanisms for superior response times. The electronic functions ensure precise overload and short-circuit protection adjustments, making it ideal for varied industrial applications. With a user-friendly design featuring a withdrawable unit, the nzm series facilitates seamless installation and maintenance, ultimately enhancing system uptime and reliability. Its robust specifications guarantee compliance with the highest industry standards, providing users with peace of mind and confidence in their electrical systems.
With earth-fault protection, it ensures enhanced safety for personnel and equipment
The electronic release mechanism allows for precise control and quick response to faults
It features compatibility with comprehensive monitoring systems for better oversight
Designed for flexibility, the withdrawable unit allows for easy installation and maintenance
Robust environmental ratings ensure durability in various operational conditions
Advanced overload current settings cater to different application needs seamlessly
Short-circuit protection features minimise downtime during electrical disturbances
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
