Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€1,650.24

(exc. VAT)

€2,029.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,650.24

*price indicative

RS Stock No.:
239-827
Mfr. Part No.:
191632 NZMN2-MX140
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

140A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Depth

190mm

Width

115mm

Height

160mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton circuit breaker from The Eaton Moeller series NZM represents a pinnacle of engineered reliability and safety in electrical distribution. With a robust design tailored for demanding applications, it features advanced electronic release technology for optimal performance. The device seamlessly integrates into unearthed supply systems operating at 690V, ensuring superior protection and peace of mind for both industrial and commercial settings. Its comprehensive compliance with IEC standards reflects meticulous attention to safety and performance metrics, making it an ideal choice for panel builders and electrical engineers alike. Be it for regular operation or hazardous conditions, this circuit breaker rises to meet the challenges with unparalleled efficiency and reliability.

Designed for seamless integration into various industrial applications

Electronic release technology enhances operational safety

Suitable for installation in unearthed supply systems

Meets stringent IEC standards for electrical safety

Optimised for flexibility across multiple system configurations

Durable construction guarantees long-term performance

Compact dimensions facilitate space-efficient installation

User-friendly installation instructions promote ease of use

Related links