Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-843
- Mfr. Part No.:
- 191678 NZMH2-VX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,576.64
(exc. VAT)
€1,939.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,576.64 |
*price indicative
- RS Stock No.:
- 239-843
- Mfr. Part No.:
- 191678 NZMH2-VX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Height | 160mm | |
| Standards/Approvals | IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78, RoHS, DIN EN 50274 | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 190mm | ||
Height 160mm | ||
Standards/Approvals IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-78, RoHS, DIN EN 50274 | ||
Width 115mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker exemplifies robustness and reliability in modern electrical systems. Engineered to accommodate a current rating of 100 A, this circuit breaker is tailor-made for various applications, sustaining peak performance under rigorous conditions. Its electronic release system enhances operational accuracy while providing essential overload protection. Designed for versatility, it features an intuitive screw terminal connection and optional DIN rail mounting. The compact design optimally utilises space, making it suitable for installation in confined environments. Unyielding in performance, this circuit breaker ensures unparalleled safety standards with compliance to IEC/EN 60947, catering to the demands of both industrial and commercial enterprises.
Electronic release for enhanced precision and trip reliability
Compact design maximises installation flexibility in limited spaces
Robust overload and short-circuit protection to safeguard connected equipment
Screw terminal connection promotes secure and straightforward wiring
IP20 rating offers protection against dust and moisture, ensuring device longevity
Versatile mounting options to accommodate a range of installation needs
Advanced thermal stability verification meets high-performance standards
Compatibility with auxiliary contacts enhances functionality and customisation
Sustains high operational currents, making it ideal for industrial applications
Quality assurance backed by Eatons reputation for excellence
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
