Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 240-818
- Mfr. Part No.:
- 192328 NZMN3-PMX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,029.58
(exc. VAT)
€4,956.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,029.58 |
*price indicative
- RS Stock No.:
- 240-818
- Mfr. Part No.:
- 192328 NZMN3-PMX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, DIN EN 50274, RoHS, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110 | |
| Depth | 335mm | |
| Width | 140mm | |
| Height | 215.2mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, DIN EN 50274, RoHS, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110 | ||
Depth 335mm | ||
Width 140mm | ||
Height 215.2mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers advanced protection and efficiency for your electrical systems. With an impressive rated current of 250A, it integrates cutting-edge energy measurement capabilities alongside a compact design suited for plug-in technology. Promising resilience and reliability, this breaker meets stringent standards for electromagnetic compatibility and short-circuit protection, ensuring optimal performance across various conditions. Its electronic release system enhances operational accuracy and safety. Designed for use in varied supply systems up to 690V, this circuit breaker is perfect for both industrial and commercial applications, providing peace of mind with its robust construction and extensive compliance certifications.
Compact design ensures efficient use of installation space
Integrated energy measurement class 1 promotes energy efficiency
Advanced electronic release system enhances operational safety
Meets extensive compliance standards for seamless integration
Rated short-circuit breaking capacity ensures robust protection
Resilient thermal and mechanical characteristics for long-lasting performance
Designed for seamless operation in diverse applications up to 690V
Phase failure sensitivity supports enhanced electrical safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Hand Saws | Hacksaws | Pad Saws
