Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 240-820
- Mfr. Part No.:
- 192334 NZMN3-PMX250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,684.12
(exc. VAT)
€5,761.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,684.12 |
*price indicative
- RS Stock No.:
- 240-820
- Mfr. Part No.:
- 192334 NZMN3-PMX250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for unparalleled performance and reliability. This advanced circuit breaker combines innovative technology with exceptional safety features, making it an essential choice for modern electrical installations. Designed for three-pole configurations, it supports a rated current of up to 250 A, ideal for demanding applications in unearthed supply systems up to 690 V. With an integrated energy measurement class 1, the product not only monitors energy consumption but also ensures effective motor protection. Its robust construction withstands harsh environmental conditions, while enhanced compatibility features facilitate seamless integration into various setups. Suitable for both commercial and industrial use, this device meets stringent compliance standards, reinforcing its role as a trusted solution in power management.
Designed to enhance electrical safety in industrial environments
Supports withdrawal capability for ease of maintenance
Features adjustable overload current settings for flexibility
Built-in electronic release system for rapid response
Operates efficiently in a wide ambient temperature range
IP20 rated for excellent protection against dust and moisture
Offers significant life expectancy with high operational cycles
Equipped with anti-corrosion features to extend service life
Engineered to fulfil category AC-3 switching requirements
Includes comprehensive heat dissipation data for installation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
