Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 240-821
- Mfr. Part No.:
- 192337 NZMH3-PMX250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,938.20
(exc. VAT)
€6,073.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,938.20 |
*price indicative
- RS Stock No.:
- 240-821
- Mfr. Part No.:
- 192337 NZMH3-PMX250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Depth | 346mm | |
| Height | 260mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Depth 346mm | ||
Height 260mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM offers unparalleled performance for industrial applications. Designed specifically for heavy-duty service, it integrates advanced energy measurement capabilities, ensuring optimal efficiency and safety. With its robust 250A rating and three-pole configuration, this breaker caters to a variety of electrical systems, effectively safeguarding against overloads and short circuits. The device features a withdrawable unit design, allowing for easier maintenance and installation within switchgear. Built for durability, it meets high standards for thermal and mechanical resilience, ensuring reliability in demanding environments. The NZM series circuit breaker not only adheres to critical IEC/EN safety standards but also incorporates intelligent technology for better operational oversight, making it an indispensable asset for modern electrical systems.
Integrated energy measurement for precise monitoring
Withdrawable unit design streamlines maintenance efforts
Robust construction ensures durability in harsh industrial conditions
Complies with stringent IEC/EN standards for enhanced safety
Adjustable time delay settings help manage current peaks effectively
High short-circuit breaking capacity for superior protection
Optimised for use in unearthed supply systems at 690 V
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
