Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 240-904
- Mfr. Part No.:
- 191347 NZMH3-AX400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,525.60
(exc. VAT)
€4,336.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,525.60 |
*price indicative
- RS Stock No.:
- 240-904
- Mfr. Part No.:
- 191347 NZMH3-AX400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 275mm | ||
Width 140mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR10 circuit breaker represents a pinnacle of innovation and reliability for electrical safety applications. Designed for demanding environments, this molded case circuit breaker protects against overloads and short circuits with precise electronic release mechanisms. Boasting an impressive 400A rating, it meets the needs of medium voltage systems, ensuring superior operational integrity while optimising space with its compact design. This device is engineered for both efficiency and durability, making it ideal for use in unearthed supply systems up to 690V. With robust construction and advanced thermal management features, this circuit breaker ensures long-lasting performance, safeguarding electrical installations even under extreme conditions. Ideal for panel builders and distributors, it combines functionality with comprehensive protection standards, ensuring peace of mind and adherence to safety regulations.
Compact design for space-saving installation
Advanced electronic release system for enhanced safety
Compatible with medium voltage applications up to 690V
Optimal heat dissipation to prevent overheating
Robust protection against overloads and short circuits
Versatile mounting options for diverse applications
Durable construction for extended operational lifespan
Ease of wiring with various terminal options
Compliance with international safety standards
Ideal for use in industrial and commercial settings
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
