Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 239-782
- Mfr. Part No.:
- 192341 NZMN3-PX630-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,434.22
(exc. VAT)
€6,684.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,434.22 |
*price indicative
- RS Stock No.:
- 239-782
- Mfr. Part No.:
- 192341 NZMN3-PX630-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2 | |
| Width | 140mm | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2 | ||
Width 140mm | ||
Depth 335mm | ||
Height 215.2mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is an advanced protection device designed to enhance the safety and efficiency of electrical installations. This model integrates energy measurement with a class 1 rating, ensuring precise monitoring of energy usage while operating at a rated current of 630A. With its innovative plug-in technology and robust protective features, this breaker is ideal for demanding applications in unearthed supply systems at voltages up to 690V. Its electronic release system, along with extensive compliance with international standards, guarantees exceptional reliability and performance. In addition, detailed attention to thermal stability and resistance to ambient conditions ensures the device can operate effectively in varying environments, making it a vital component in industrial settings and commercial electrical systems.
Optimised for seamless integration in industrial and commercial electrical systems
Equipped with LSI overload protection and short-circuit protective devices
Meets rigorous compliance standards, enhancing safety and reliability
Features a user-friendly design for quick installation and maintenance
Capable of handling demanding application requirements seamlessly
Ensures energy-efficient operation through integrated measurement capabilities
Designed to withstand harsh environmental conditions with advanced protection ratings
Offers extensive terminal capacity options, catering to diverse installation needs
Facilitates enhanced thermal management with verified heat dissipation parameters
Streamlined compatibility with various Modbus RTU modules for flexible communication
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
