Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 249-005
- Mfr. Part No.:
- 191553 NZMH3-MX450-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,568.82
(exc. VAT)
€5,619.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,568.82 |
*price indicative
- RS Stock No.:
- 249-005
- Mfr. Part No.:
- 191553 NZMH3-MX450-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 260mm | |
| Height | 346mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 260mm | ||
Height 346mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker exemplifies cutting-edge technology in protection solutions, designed with precision to enhance your electrical distribution systems. Engineered by Eaton, this model ensures robust functionality, with a rated current of 450A and three-pole configuration, making it ideal for diverse applications. It stands up against demanding conditions, ensuring operational reliability with features like adjustable time delays and thermal memory capabilities. With compliance to international safety standards such as IEC/EN 60947, this circuit breaker promises not only to protect your equipment but also to enhance overall performance. Built for easy integration into existing systems, it comes equipped with comprehensive documentation, making setup straightforward for panel builders while ensuring optimal operation throughout its lifespan.
Complies with RoHS standards, emphasising environmental responsibility
Equipped with a user-friendly electronic release system for efficient operation
Designed for installation in unearthed supply systems up to 690V
Offers comprehensive operational data, facilitating accurate temperature rise calculations
Features high short-circuit breaking capacity for superior safety
Built with corrosion resistance to withstand challenging conditions
Includes extensive terminal capacity for versatile connectivity options
Optimised for high-performance in AC-3 switching applications
Incorporates a comprehensive degree of protection against dust and moisture
Offers a mechanical lifespan of 15,000 operations, ensuring durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
