Eaton, NZM, NZM3 Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-035
- Mfr. Part No.:
- 191603 NZMN3-VX400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,638.32
(exc. VAT)
€3,245.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,638.32 |
*price indicative
- RS Stock No.:
- 243-035
- Mfr. Part No.:
- 191603 NZMN3-VX400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM3 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 140mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM3 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 140mm | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IEC/EN 60947 | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker is designed for high-performance electrical protection in various applications. It provides reliable three-pole, 400A handling capabilities with screw terminal connections, meeting rigorous IEC standards. Equipped with advanced electronic release systems, it ensures precise fault detection and minimises system downtime. The circuit breakers robust design allows for flexible mounting and easy integration into existing installations, making it an ideal choice for both new projects and upgrades. With a focus on safety, the NZM series features thermal memory and r.m.s. value measurement, providing excellent operational insights. It adapts effortlessly to diverse supply systems, including ungrounded ones at 690V, enhancing its versatility across sectors.
Designed for use in high-demand environments with a focus on safety and reliability
The modular function groups allow for flexible and easy mounting adjustments
R.m.s. value measurement aids in maintaining the highest performance standards
It includes a thermal memory feature, ensuring comprehensive operational monitoring
Communication capabilities are optional with an interface module for enhanced control
The compact structure saves space while delivering top-tier performance
Protection against electric shock is prioritised with finger-proof design measures
Robust environmental ratings ensure durability under various climatic conditions
Related links
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 150 kA
