Eaton, NZM, NZM3 Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 40 kA, Built-In
- RS Stock No.:
- 246-846
- Mfr. Part No.:
- 191584 NZMN3-VX400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,086.59
(exc. VAT)
€3,796.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,086.59 |
*price indicative
- RS Stock No.:
- 246-846
- Mfr. Part No.:
- 191584 NZMN3-VX400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM3 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 40kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Built-In | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 166mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM3 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 40kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Built-In | ||
Terminal Type Screw | ||
Height 275mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 166mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker is engineered for robust protection, accommodating a variety of electrical applications with unmatched reliability. Designed for use in unearthed supply systems at voltages up to 690 V, this circuit breaker ensures optimal performance with a rated current of 400 A. The product incorporates an electronic release system, allowing it to respond swiftly to fault conditions, while its sleek, compact design makes installation straightforward. Geared for modern demands, the NZM3 also features an integrated earth-fault protection system, enhancing safety in critical environments. With a comprehensive range of modular components available, this circuit breaker is versatile enough for diverse operational needs, ensuring compliance with IEC standards for safety and efficiency.
Integrated earth fault protection enhances system safety
Electronic release mechanism ensures swift response during faults
Modular design allows for ultimate flexibility in installation
Robust terminal capacity accommodates various conductor types
Compliant with international standards such as IEC/EN 60947
Compact footprint simplifies integration into existing systems
High short-circuit breaking capacity safeguards electrical circuits
Exceptional lifespan ratings reduce maintenance costs and downtime
Related links
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM3 Circuit Breaker Accessory 4-Pole 630A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Built-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
