Eaton, NZM, NZM3 Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-017
- Mfr. Part No.:
- 191602 NZMN3-VX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,638.03
(exc. VAT)
€3,244.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,638.03 |
*price indicative
- RS Stock No.:
- 249-017
- Mfr. Part No.:
- 191602 NZMN3-VX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM3 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Width | 166mm | |
| Depth | 166mm | |
| Height | 275mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM3 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Width 166mm | ||
Depth 166mm | ||
Height 275mm | ||
Standards/Approvals IEC/EN 60947 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm3 PXR20 circuit breaker is an advanced solution designed for reliable power management in various applications. With its electronic release system and a capacity of 250A, it effectively protects against overloads and short circuits. This circuit breaker is engineered to cater to IEC standards, ensuring robust performance even in demanding environments. Its modular functionality allows for flexible installation, while features like r.m.s. value measurement and thermal memory enhance operational efficiency. The device supports seamless communication through optional interface modules and offers a comprehensive range of accessories to meet various installation needs. With its durable design and high compliance standards, this circuit breaker is ideal for any setting requiring dependable power protection.
Electronic release system provides superior protection
Modular design ensures flexible installation options
Option for communication capability with interface modules
Thermal memory feature enhances operational reliability
Rated short-circuit breaking capacity ensures safety during faults
Screw terminal connections facilitate straightforward wiring
Designed for both electrical and mechanical lifespan longevity
High compliance with RoHS and IEC/EN regulations
IP20 rated protection offering basic environmental safeguard
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Built-In
- Eaton NZM3 Circuit Breaker Accessory 4-Pole 630A Built-In
