Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 243-073
- Mfr. Part No.:
- 192260 NZMS3-PX630-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,888.55
(exc. VAT)
€8,472.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,888.55 |
*price indicative
- RS Stock No.:
- 243-073
- Mfr. Part No.:
- 192260 NZMS3-PX630-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IEC 60068-2-30, DIN EN 50274 | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IEC 60068-2-30, DIN EN 50274 | ||
Height 120.5mm | ||
Depth 275mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker is engineered for robust performance and advanced protection features. Designed for industrial applications, the NZM3 model ensures reliable circuit integrity in demanding environments. With a current rating of 630A and a voltage capacity of up to 690V, it effectively meets the crucial safety standards for circuit protection. Its electronic release system and LSIG overload protection allow for precise monitoring and management of electrical loads, while the integrated earth-fault protection enhances safety in ungrounded supply systems. Built to accommodate harsh conditions, this equipment provides comprehensive data for temperature rise calculations, ensuring operational efficiency and longevity. Ideal for various applications, including generator protection and cable selectivity, this circuit breaker stands as a testament to Eaton's commitment to innovation and reliability.
Robust molded case design for superior reliability
Advanced electronic release system for enhanced protection
Integrated earth-fault protection for added safety
Capable of handling demanding electrical loads efficiently
Optimised for use in ungrounded supply systems
Supports efficient installation with multiple terminal options
Conforms to international compliance and safety standards
Provides comprehensive data for effective maintenance and evaluation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
