Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA, Withdrawable

Subtotal (1 unit)*

€6,024.00

(exc. VAT)

€7,409.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6,024.00

*price indicative

RS Stock No.:
246-886
Mfr. Part No.:
192273 NZMS3-PX630-TAZ-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Mount Type

Withdrawable

Terminal Type

Screw

Width

185mm

Standards/Approvals

IEC, IECEN 60947, RoHS

Height

260mm

Depth

346mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered to deliver remarkable performance and reliability in demanding applications. Designed for use in unearthed supply systems at 690 V, this circuit breaker boasts advanced features to ensure optimal operational efficiency. Notable for its robust electronic release system, it combines fault protection with exceptional energy management capabilities. This model, with its impressive short-circuit breaking capacity and zone selectivity, provides peace of mind in critical environments where safety and durability are paramount. The NZM3 is versatile and equipped for easy configuration, making it an ideal choice for modern electrical installations.

Designed for high operational efficiency in challenging environments

Offers advanced electronic release for enhanced protection capabilities

Features integrated earth fault protection for added safety

Meets international compliance standards, ensuring reliability

Equipped with a temperature rise calculation to optimize performance

Provides flexibility with various terminal capacities for convenient connections

Facilitates easy integration with existing electrical systems

Offers IP40 protection on the front side for additional durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy