Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 2.5 kA, Fixed
- RS Stock No.:
- 245-769
- Mfr. Part No.:
- 3VA6140-7JT31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,843.10
(exc. VAT)
€2,267.01
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,843.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-769
- Mfr. Part No.:
- 3VA6140-7JT31-2AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA61 | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 2.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Depth | 86mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 60947, RoHS, UL 489 | |
| Height | 198mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA61 | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 2.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Depth 86mm | ||
Width 105mm | ||
Standards/Approvals IEC 60947, RoHS, UL 489 | ||
Height 198mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40A Fixed
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
