Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 110 kA, Built-In
- RS Stock No.:
- 243-028
- Mfr. Part No.:
- 191583 NZMN3-VX250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,086.29
(exc. VAT)
€3,796.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,086.29 |
*price indicative
- RS Stock No.:
- 243-028
- Mfr. Part No.:
- 191583 NZMN3-VX250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 110kA | |
| Mount Type | Built-In | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Width | 140mm | |
| Height | 275mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 110kA | ||
Mount Type Built-In | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
Width 140mm | ||
Height 275mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker from Eaton represents a pinnacle of protection and reliability in electrical circuit management. Designed for unearthed supply systems at voltages up to 690V, this electronic release circuit breaker is exceptionally robust, featuring a three-pole configuration and an amperage rating of 250A. Its innovative PXR electronic triggering system ensures precision in overload and fault protection, addressing a wide spectrum of operational demands with unparalleled efficiency. With a remarkable array of modular accessories, it adapts seamlessly to various applications. Designed with longevity in mind, the device supports a lifespan of over 15,000 mechanical operations, making it a valuable asset for industrial settings where dependability is crucial. Its capabilities are underscored by user-friendly features such as a micro USB port for configuration, as well as integration with Power Xpert Protection Manager software for enhanced monitoring.
Advanced electronic release system offers precise overload protection
Compact design allows for flexible installation in tight spaces
Integrated earth fault protection enhances system safety
Modular accessory compatibility offers adaptability for various applications
Micro USB interface simplifies configuration and monitoring
Durable construction supports extensive mechanical operation lifespan
User-friendly design facilitates straightforward setup and maintenance
High short-circuit breaking capacity ensures robust performance under fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
