Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-854
- Mfr. Part No.:
- 191607 NZMN3-MX450
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,532.00
(exc. VAT)
€3,114.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,532.00 |
*price indicative
- RS Stock No.:
- 246-854
- Mfr. Part No.:
- 191607 NZMN3-MX450
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm3 PXR20 circuit breaker represents a pinnacle of engineering excellence, specifically crafted to cater to demanding applications where reliability and performance are paramount. It expertly balances high capability with innovative features, ensuring seamless operation in a three-pole configuration. Designed with advanced electronic release mechanisms, this circuit breaker offers superior thermal protection and phase failure sensitivity. Its mechanical lifespan of 15,000 operations further underscores its durability, making it suitable for rigorous industrial environments. This model embraces modern technology while conforming to vital standards, ensuring optimal functionality and safety in unearthed supply systems working at up to 690 V. Whether deployed in machinery or complex systems, the circuit breaker stands as a robust guardian for electrical installations, promoting long-term efficiency and safety.
Provides reliable protection in unearthed supply systems
Offers adjustable time delay settings to manage current peaks effectively
Incorporates advanced thermal protection for optimal safety
Meets stringent compliance with IEC/EN specifications
Designed for maximum operational efficiency with minimal maintenance
Supports a wide range of terminal capacity for flexible connectivity
Features high short-circuit breaking capacities for enhanced safety
Offers both built-in and optional terminal configurations for adaptability
Ensures excellent environmental resilience with one of the highest degrees of protection
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
