Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 249-010
- Mfr. Part No.:
- 191582 NZMN3-MX450-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,184.40
(exc. VAT)
€5,146.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,184.40 |
*price indicative
- RS Stock No.:
- 249-010
- Mfr. Part No.:
- 191582 NZMN3-MX450-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 346mm | |
| Depth | 260mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 346mm | ||
Depth 260mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm3 series of molded case circuit breakers represents a pinnacle of reliability and innovation, designed for demanding applications within electrical systems. With its robust design and impressive specifications, this circuit breaker ensures the safety and efficiency of your installations under various operating conditions. Built to cater to the needs of advanced electrical systems, it guarantees exceptional performance with a rated short-circuit breaking capacity and thermal protection tailored to withstand rigorous demands. This circuit breaker not only complies with international standards but also offers features that enhance usability, including adjustable settings for overload and instantaneous current. Engage in seamless operation while ensuring compliance and maximising safety for your electrical supply systems with the nzm3 series.
Delivers reliable circuit protection in compliance with IEC/EN standards
Equipped with electronic release systems for increased accuracy
Provides an adjustable time delay setting to manage current peaks
Features a mechanical lifespan of up to 15,000 operations ensuring durability
Offers enhanced safety with protection against electric shock
Designed for easy integration with a variety of electrical conductors
Capable of accommodating substantial terminal connections, promoting versatility
Utilisation category A guarantees suitability for various applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
