Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-863
- Mfr. Part No.:
- 191633 NZMN2-MX220
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,548.00
(exc. VAT)
€1,904.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,548.00 |
*price indicative
- RS Stock No.:
- 246-863
- Mfr. Part No.:
- 191633 NZMN2-MX220
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 115mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM circuit breaker is designed to meet the stringent demands of modern electrical systems, offering superior protection and reliability. This electronic molded case circuit breaker ensures optimal performance in diverse applications, particularly in unearthed supply systems operating at up to 690 V. With a robust current rating of 220 A, it effectively safeguards electrical installations from overload and short-circuit conditions. Designed with advanced technology, it maximises operational efficiency while facilitating seamless integration within existing infrastructures. The compact dimensions and built-in versatility make it a preferred choice for panel builders and electrical professionals seeking dependable protection for their equipment.
Electronic release provides precise overload protection
Versatile application in unearthed supply systems enhances operational flexibility
Rated short-circuit breaking capacity ensures high safety standards
Robust thermal protection maintains efficiency amidst fluctuating temperatures
Compact design facilitates easy installation and space-saving
Durable construction is engineered for longevity and reliability
Integrated shock resistance ensures operational stability
Complies with international standards for electrical safety
User-friendly maintenance access prompts operational uptime
Diverse connection options cater to various installation requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
