Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 246-888
- Mfr. Part No.:
- 192276 NZMH3-PX630-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,411.00
(exc. VAT)
€7,885.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,411.00 |
*price indicative
- RS Stock No.:
- 246-888
- Mfr. Part No.:
- 192276 NZMH3-PX630-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Standards/Approvals | IEC, IECEN 60947, RoHS | |
| Width | 185mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 260mm | ||
Standards/Approvals IEC, IECEN 60947, RoHS | ||
Width 185mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker is engineered for exceptional performance and reliability. With its electronic release system, it delivers efficient overload and short-circuit protection, ensuring safety in high-demand applications. The NZM series, celebrated for its robust construction, integrates innovative features such as zone selectivity and earth-fault protection, making it ideal for use in unearthed supply systems up to 690 V. The circuit breaker supports a variety of installation methods and is designed to operate seamlessly under a wide range of environmental conditions, providing users with peace of mind and operational efficiency. Its state-of-the-art technology simplifies configuration and testing, catering to modern electrical systems while maintaining adherence to rigorous safety standards.
Supports up to 630 A rated current for high-capacity applications
Integrates LSIG overload protection for comprehensive circuit management
Designed for maximum operational efficiency with rapid response times
Features a USB interface for easy configuration with Power Xpert Manager software
Offers exceptional resistance against thermal and electromagnetic disturbances
Manufactured to meet strict compliance norms for enhanced reliability
Additional optional Modbus RTU module for enhanced communication capabilities
Includes user-friendly maintenance modes for simplified operational management
Expertise in managing short-circuit testing under various voltage conditions
Enhanced environmental specifications for broader operational adaptability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
