Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 246-885
- Mfr. Part No.:
- 192270 NZMN3-PX630-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,740.00
(exc. VAT)
€7,060.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,740.00 |
*price indicative
- RS Stock No.:
- 246-885
- Mfr. Part No.:
- 192270 NZMN3-PX630-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Standards/Approvals | IEC, RoHS, IECEN 60947 | |
| Height | 260mm | |
| Width | 185mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 346mm | ||
Standards/Approvals IEC, RoHS, IECEN 60947 | ||
Height 260mm | ||
Width 185mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a state-of-the-art protection solution designed for high-performance applications. Engineered for reliability, this electronic circuit breaker is tailored specifically for switchgear environments, ensuring seamless integration and operation. With a robust rated current of 630A and a voltage rating of up to 690V, it efficiently caters to modern electrical demands. This model excels in earth-fault protection and features zone selectivity, enhancing safety and operational integrity. Its compact design, coupled with advanced thermal stability, makes it a perfect choice for panel builders seeking optimum thermal management. The dedicated protection features alongside the electronic release system assure extended lifespan and dependable performance, paving the way for safe and efficient electrical installations.
Circuit breaker designed for reliable performance in high-demand settings
Advanced electronic release system enhances operational safety
Tailored for ease of installation within existing switchgear
Robust compliance with international standards ensures superior quality
Integrated earth fault protection for added safety in unearthed supply systems
Advanced thermal dissipation features support efficient operation
User-configurable with Modbus RTU for modern communication needs
Versatile mounting options facilitate flexible installation configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
