Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 246-908
- Mfr. Part No.:
- 192336 NZMN3-PMX450-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,566.00
(exc. VAT)
€4,386.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,566.00 |
*price indicative
- RS Stock No.:
- 246-908
- Mfr. Part No.:
- 192336 NZMN3-PMX450-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, RoHS, IEC 60068-2-30, IEC 60068-2-78 | |
| Depth | 346mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 260mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, RoHS, IEC 60068-2-30, IEC 60068-2-78 | ||
Depth 346mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker from Eaton represents a pinnacle of innovation in power management, seamlessly combining robust functionality with advanced safety features. This exceptional unit is designed for 450 A applications across three poles, catering to the stringent demands of modern industrial environments. With integrated energy measurement capabilities, it ensures precise monitoring of power usage, offering real-time insights and promoting energy efficiency. Crafted for versatility, this breaker's compact design allows for easy installation and maintenance, making it a go-to solution for panel builders. Built to comply with international standards, it ensures a reliable performance while safeguarding against short circuits and overloads. Its moisture and UV resistance make it suitable for various applications, supporting a broad range of operational environments with confidence and reliability.
Integrated energy measurement enhances operational efficiency
Designed with a robust electronic release system for enhanced safety
Suitable for use in unearthed supply systems at 690 V
Moisture-resistant housing ensures longevity and reliability
Temperature rise calculations are supported with comprehensive data
Designed for easy maintenance to minimise downtime
Shock-resistant design withstands demanding conditions
Adheres to stringent international compliance standards
Offers flexible terminal capacity for various cable types
Phase failure sensitivity prevents potential equipment damage
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
