Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 247-531
- Mfr. Part No.:
- 150148 NZMN3-4-VE630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,705.73
(exc. VAT)
€8,248.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,705.73 |
*price indicative
- RS Stock No.:
- 247-531
- Mfr. Part No.:
- 150148 NZMN3-4-VE630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 166mm | |
| Height | 275mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 166mm | ||
Height 275mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers exceptional reliability and performance for modern electrical systems. Engineered for optimal protection, it features four poles and a breaking capacity of 630 A, ensuring that your system remains safe under high loads and potential fault conditions. Its electronic release system provides precise operation with adjustable settings for various protection requirements. Designed for use in unearthed supply systems at 690 V, this circuit breaker is an ideal solution for reliable and efficient power distribution, equipped with comprehensive safety features such as earth-fault protection and selectable delay functions. The robust design adheres to strict compliance standards, guaranteeing durability and longevity while meeting the needs of today's demanding applications.
Provides enhanced selectivity protection to safeguard your electrical installations
Employs a user-friendly adjustable delay time to manage current peaks efficiently
Compatible with various conductors, allowing for flexibility in installations
Optimally designed for high temperatures with a max ambient operating temperature of 70 °C
Offers built-in earth fault protection, ensuring system safety against unexpected faults
Incorporates a thermal memory feature for improved fault management
Meets electromagnetic compatibility standards for seamless integration into diverse environments
Features a mechanical lifespan of 15,000 operations, providing lasting reliability
Supports various terminal configurations for simplified installation and connection
Adheres to RoHS compliance, aligning with eco-friendly initiatives
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
