Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 239-853
- Mfr. Part No.:
- 192272 NZMS3-PX400-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,395.60
(exc. VAT)
€10,326.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,395.60 |
*price indicative
- RS Stock No.:
- 239-853
- Mfr. Part No.:
- 192272 NZMS3-PX400-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Width | 185mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC/EN 60947-2 | |
| Depth | 346mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Width 185mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC/EN 60947-2 | ||
Depth 346mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 is a sophisticated molded case circuit breaker designed for reliable performance in demanding environments. Engineered by industry leader Eaton, this innovative device offers exceptional protection with robust earth-fault capabilities and advanced electronic release mechanisms. Crafted for seamless integration into unearthed supply systems up to 690 V, it ensures optimal safety and efficiency for your electrical installations. Its user-friendly interface includes options for zone selectivity, maintenance mode, and configuration via USB, providing a versatile solution for modern applications. The NZM3 PXR25 embodies the cutting-edge technology that Eaton is renowned for, ensuring peace of mind with every use.
Advanced electronic release system enhances protection against overloads and short circuits
Robust construction guarantees durability and longevity in various operational conditions
Zone selectivity functionality allows for precise discrimination between circuit breakers, enhancing safety
Maintenance mode optimises operational efficiency, reducing downtime during service
Integrated earth-fault protection safeguarding equipment and preventing potential hazards
Innovative USB interface streamlines configuration and testing with user-friendly software
Complies with international standards ensuring reliable performance in critical applications
Versatile terminal capacity accommodating a wide range of conductor sizes for flexible installations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
