Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 249-003
- Mfr. Part No.:
- 191547 NZMH3-AX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,222.40
(exc. VAT)
€6,423.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,222.40 |
*price indicative
- RS Stock No.:
- 249-003
- Mfr. Part No.:
- 191547 NZMH3-AX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Terminal Type | Screw | |
| Height | 346mm | |
| Width | 185mm | |
| Depth | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Terminal Type Screw | ||
Height 346mm | ||
Width 185mm | ||
Depth 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is the epitome of efficiency and reliability in power management. Designed for robust performance, the NZM3 PXR10 unit supports a rated current of up to 630A, making it suitable for demanding operational environments. With its innovative electronic release system, it ensures swift response to overloads and short circuits, thereby safeguarding your electrical installations. The circuit breaker features a withdrawable design that enhances convenience during maintenance and testing, allowing for seamless integration within existing systems. Delivering optimal performance at voltage ratings of 690 V, this breaker stands compliant with international standards, including IEC/EN 60947. Its commitment to durability is underscored by extensive heat dissipation data available for panel builders, making it a preferred choice in unearthed supply systems.
Electronic release system for precise fault detection
Withdrawable design simplifies maintenance and upgrades
Robust construction ensures longevity in demanding conditions
Optimised for unearthed supply systems, promoting safety
Compliant with RoHS and IEC/EN standards for environmental safety
High short-circuit breaking capacity for enhanced electrical protection
Adaptable mounting method for flexible installation options
Support for extensive terminal capacities accommodates various conductor sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
