Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- RS Stock No.:
- 248-989
- Mfr. Part No.:
- 191504 NZMS3-AX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,845.49
(exc. VAT)
€5,959.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,845.49 |
*price indicative
- RS Stock No.:
- 248-989
- Mfr. Part No.:
- 191504 NZMS3-AX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Height | 260mm | |
| Depth | 340mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Height 260mm | ||
Depth 340mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR10 is a cutting-edge electronic molded case circuit breaker crafted to offer superior performance and reliability for your electrical systems. Designed by Eaton, this breaker stands out with its impressive rated current capacity of 630A and robust construction, making it an ideal choice for industrial applications where safety and efficiency are paramount. With advanced features like overload and short-circuit protection, it ensures optimal performance while safeguarding your valuable equipment. Its sleek, withdrawable unit design allows for seamless integration into your existing setups, enhancing both functionality and access. Suitable for use in unearthed supply systems up to 690V, the NZM3 PXR10 is thoughtfully engineered to meet and exceed rigorous industry standards, enabling you to operate confidently in various demanding environments.
Designed for easy installation and maintenance with a withdrawable unit format
Offers robust overload and short-circuit protection for enhanced safety
Integrates seamlessly into unearthed supply systems, providing versatile application options
Features high temperature resilience with operating temperatures ranging from -25 °C to 70 °C
Includes a range of terminal capacity options for flexible connections
Adheres to international standards, ensuring compliance and peace of mind
Facilitates efficient heat dissipation to enhance performance longevity
Incorporates electronic release for precise control and protection
Robust constructions ensure durability, ready to withstand mechanical impacts
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
