Eaton, NZM, NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 70 kA
- RS Stock No.:
- 249-007
- Mfr. Part No.:
- 191556 NZMH3-VX630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,673.05
(exc. VAT)
€5,747.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,673.05 |
*price indicative
- RS Stock No.:
- 249-007
- Mfr. Part No.:
- 191556 NZMH3-VX630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM3 | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 166mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM3 | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 166mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton cutting-edge circuit breaker is designed for robust performance and reliability in demanding electrical applications. The Eaton Moeller series NZM offers exceptional features, combining efficiency with advanced technology to ensure effective power protection. With an impressive rated current of 630A and the versatility to operate in unearthed supply systems up to 690V, this molded case circuit breaker is ideal for safeguarding critical equipment. Its electronic release mechanism provides precise control of short-circuit and overload conditions, reducing risks associated with electrical faults. The NZMs compact design and high-performance ratings meet global compliance standards, rendering it a trustworthy choice for industrial applications. Experience peace of mind with this durable and efficient solution engineered to excel even in the toughest environments.
Electromagnetic compatibility guarantees seamless operation within electrical installations
Provides earth-fault current settings for enhanced safety and equipment protection
Features a sleek design that allows for maximised installation space without compromising on performance
Complies with international standards, ensuring reliability in diverse applications
Delivers thermal memory functionality to optimise operational efficiency and equipment longevity
Easy to integrate with existing systems while allowing for future upgrades or expansions
Related links
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 40 kA
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 Circuit Breaker Accessory 4-Pole 630A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 5 kA
