Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 246-892
- Mfr. Part No.:
- 192293 NZMH3-4-PX400/VAR-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,548.00
(exc. VAT)
€6,824.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,548.00 |
*price indicative
- RS Stock No.:
- 246-892
- Mfr. Part No.:
- 192293 NZMH3-4-PX400/VAR-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, RoHS | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, RoHS | ||
Depth 275mm | ||
Height 120.5mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series introduces a revolutionary solution in the realm of circuit protection with an advanced molded case circuit breaker. Designed for optimal performance, this model offers robust features that cater specifically to demanding environments. With its electronic release mechanism, it ensures precise power management while maintaining safety standards. The versatility of this product allows it to seamlessly integrate into unearthed supply systems at 690V, accommodating a wide range of industrial applications. Its innovative design not only prioritises safety but also enhances operational efficiency, making it an essential component for contemporary electrical systems.
Incorporates electronic release for accurate circuit protection
Features built-in earth-fault protection for enhanced safety
Supports variable configurations to meet diverse application needs
Employs zone selectivity for reliable system coordination
Equipped with maintenance mode for straightforward servicing
Constructed to withstand demanding operational environments
Facilitates straightforward installation with a variety of terminal options
Ensures compliance with international safety standards
Constructed for prolonged lifespan and reliable performance
Provides monitoring capabilities through integrated features
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
