Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 239-855
- Mfr. Part No.:
- 192275 NZMH3-PX400-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,899.67
(exc. VAT)
€10,946.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,899.67 |
*price indicative
- RS Stock No.:
- 239-855
- Mfr. Part No.:
- 192275 NZMH3-PX400-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Width | 185mm | |
| Depth | 346mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Width 185mm | ||
Depth 346mm | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-78, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for exceptional performance, catering to power distribution efficiency and safety. With its robust design, this electronic circuit breaker offers 400A capacity and advanced earth-fault protection. The device is specifically designed for use in high-demand environments, ensuring reliability and adherence to stringent safety standards. Its comprehensive features include zone selectivity, maintenance mode, and compatibility with advanced software for easy configuration. The NZM series is particularly notable for its unique capability to facilitate seamless integration in unearthed supply systems at voltages up to 690V, making it an ideal choice for industrial applications.
Advanced circuit protection with integrated earth-fault capabilities
Designed for high-efficiency power management in industrial environments
Robust electronic release system for optimal control during overload scenarios
User-friendly configuration via USB interface with Power Xpert Protection Manager software
Exceptional resistance against overheating, with thermal stability assessments provided by the manufacturer
Seamless connectivity options enhance modularity and expandability to meet specific operational needs
Durable construction ensures long-lasting performance under diverse climatic conditions
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
