Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-116
- Mfr. Part No.:
- 3VA6610-5KT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,845.40
(exc. VAT)
€10,879.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,845.40 |
*price indicative
- RS Stock No.:
- 249-116
- Mfr. Part No.:
- 3VA6610-5KT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 280mm | |
| Height | 328mm | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Depth | 120mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 280mm | ||
Height 328mm | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Depth 120mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Moulded case Circuit breaker is designed to ensure reliable performance and exceptional protection for electrical circuits. Built to withstand high breaking capacities and endure various environmental conditions, this product guarantees safety and efficiency in diverse applications.
IP40 protection class safeguards against dust intrusion
Compatible with a range of main current circuit connection types
Extensive operational voltage range suitable for various installations
Lightweight design enhances ease of installation without compromising durability
Offers superior short circuit current breaking capacity for improved safety
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
