Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-552
- Mfr. Part No.:
- 3VA6580-5KT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,058.47
(exc. VAT)
€8,681.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,058.47 |
*price indicative
- RS Stock No.:
- 249-552
- Mfr. Part No.:
- 3VA6580-5KT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance and unparalleled reliability in demanding environments. This versatile device is tailored for line protection and features extensive overload and short circuit protection. Its advanced ETU856 electronic release technology ensures precise current adjustments making it suitable for a wide array of applications including HVAC systems refrigeration and more.
Compact design enables easy installation in space constrained environments
Mechanical service life is rated for 10000 operating cycles assuring long term use
Low power loss during operation enhances energy efficiency for your systems
Compatible with various conductor cross sections to accommodate diverse connections
IP40 protection class safeguards against dust and moisture ingress for improved durability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
