Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA, Cable
- RS Stock No.:
- 249-146
- Mfr. Part No.:
- 3VA6610-7HN36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,393.41
(exc. VAT)
€7,863.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,393.41 |
*price indicative
- RS Stock No.:
- 249-146
- Mfr. Part No.:
- 3VA6610-7HN36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 100kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690V ac | |
| Width | 210mm | |
| Standards/Approvals | UL, EAC, CE, UKCA, IEC 60947, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Tripping Mechanism | ETU350 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 100kA | ||
Mount Type Cable | ||
Rated AC Voltage 690V ac | ||
Width 210mm | ||
Standards/Approvals UL, EAC, CE, UKCA, IEC 60947, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
Tripping Mechanism ETU350 | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker range is engineered for robust performance and dependable operation in demanding environments. Molded case circuit breaker is designed to provide superior line protection and includes cutting-edge ETU350 technology for enhanced overload and short-circuit protection.
Offers a mechanical service life of up to 10 000 operating cycles
Built to function in a wide ambient temperature range supporting diverse applications
Robust construction with a protection class of IP40 ensuring durability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
