Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€5,082.88

(exc. VAT)

€6,251.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,082.88

*price indicative

RS Stock No.:
249-349
Mfr. Part No.:
3VA6560-5KL32-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Width

184mm

Height

248mm

Depth

120mm

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for high performance and reliable protection of electrical circuits. With a robust design it offers a reliable solution for various applications ensuring safety and efficiency in power distribution. The device features advanced overload and short circuit protections making it suitable for demanding industrial environments. Its multiple adjustable settings allow for tailored protection while its compact dimensions make it easy to integrate into existing systems.

Three pole design ensures effective line protection

Adjustable response values for flexible operation

Compact dimensions facilitate integration into tight spaces

IP40 protection class provides durability against environmental factors

Effective ground fault monitoring to prevent equipment damage

Mechanical service life of up to 10000 operating cycles offers longevity

Integrated communication functions support modern automation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy