Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-433
- Mfr. Part No.:
- 3VA6580-6JT46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,259.88
(exc. VAT)
€8,929.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,259.88 |
*price indicative
- RS Stock No.:
- 249-433
- Mfr. Part No.:
- 3VA6580-6JT46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a cutting edge molded case circuit breaker designed to deliver reliability and performance in demanding applications. With a robust construction and advanced technology this device offers unparalleled protection for electrical systems up to 800 A ensuring optimal performance across various operational conditions. Its integration of the ETU556 electronic trip unit enhances functionality by providing adjustable settings and precise trip characteristics making it suitable for a range of load protection needs.
High breaking capacity which ensuring safety in case of faults
Ground fault monitoring that enhances operational safety
Easy installation with front connection for main current circuit
Complies with IEC 60947 and UL 489 standards for quality assurance
Compact dimensions that allow for versatile installations
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
