Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-009
- Mfr. Part No.:
- 3VA6560-6JT46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,740.51
(exc. VAT)
€7,060.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,740.51 |
*price indicative
- RS Stock No.:
- 250-009
- Mfr. Part No.:
- 3VA6560-6JT46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker showcases advanced technology paired with exceptional performance making it an indispensable component for system protection in various applications. Featuring a robust design and comprehensive function this model ensures reliable overload and short circuit protection backed by adjustable parameters to cater to specific operational requirements. With an impressive breaking capacity of up to 65 kA at 480 V this circuit breaker is equipped to handle high demand scenarios effectively.
Durable construction ensures longevity even in demanding operational conditions
IP40 protection class safeguards against particulate ingress enhancing durability
Mechanical service life rated at 10000 cycles for sustained reliability
Front connection arrangement simplifies installation and maintenance
Available in a compact design making it suitable for constrained spaces
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
