Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-015
- Mfr. Part No.:
- 3VA6560-6KT36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,406.79
(exc. VAT)
€6,650.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,406.79 |
*price indicative
- RS Stock No.:
- 250-015
- Mfr. Part No.:
- 3VA6560-6KT36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide reliable electrical protection ensuring optimal performance under various operational conditions. Featuring an advanced ETU856 overcurrent release The Siemens Molded Case Circuit Breaker excels in safeguarding line circuits against overloads and short circuits making it an ideal choice for demanding applications. With a robust breaking capacity of 65 kA at 480 V it efficiently manages electrical faults while maintaining system integrity. Designed with versatility in mind it accommodates adjustable response values for different tripping scenarios thus enhancing operational flexibility.
Advanced fault detection capabilities ensure rapid response to electrical disturbances
Compact design allows for space efficient installation without compromising performance
Compatibility with various electrical configurations enhances its versatility across applications
Built in communication functions facilitate integration with existing monitoring systems
Durable construction caters to prolonged service life reducing replacement frequency
Flexible adjustable parameters offer tailored protection settings based on specific application needs
