Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-490
- Mfr. Part No.:
- 3VA6580-6KT36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,714.14
(exc. VAT)
€8,258.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,714.14 |
*price indicative
- RS Stock No.:
- 249-490
- Mfr. Part No.:
- 3VA6580-6KT36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Width | 210mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Width 210mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers unparalleled protection for electrical systems. Designed for robust performance, this unit caters to both industrial and commercial environments, ensuring reliable operation under varying conditions. Equipped with advanced features such as overload protection and short circuit capabilities, it combines safety with operational efficiency. Its design accommodates easy integration into existing systems, while offering adjustable parameters for bespoke configurations.
Superior thermal stability maintains performance at elevated temperatures
Robust breaking capacity ensures effective management of electrical faults
Ground fault monitoring enhances system reliability and safety
Electrical endurance rated for high operational cycles optimizes reliability
Integrated communication function supports system integration and monitoring
Environmental protection rating mitigates risks in varied conditions
