Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-503
- Mfr. Part No.:
- 3VA6580-7JQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,458.84
(exc. VAT)
€7,944.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,458.84 |
*price indicative
- RS Stock No.:
- 249-503
- Mfr. Part No.:
- 3VA6580-7JQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals VDE, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL | ||
Width 210mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide robust protection and reliability for various electrical systems. Built for heavy duty performance, it ensures optimal safety with a breaking capacity of up to 100 kA. This innovative product boasts advanced overload and short circuit protection features, making it ideal for industrial applications. Its versatile design offers configurations suitable for multiple operating conditions. With effective ground fault monitoring and adaptable settings, this circuit breaker ensures enhanced operational efficiency while safeguarding your equipment.
Designed with enhanced insulation features for added durability in harsh conditions
Supports extensive adjustable parameters to meet specific operational needs
Equipped with communication capabilities for streamlined monitoring and control
Constructed with high quality materials to ensure longevity and performance
