Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-506
- Mfr. Part No.:
- 3VA6580-7JT42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9,782.11
(exc. VAT)
€12,032.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,782.11 |
*price indicative
- RS Stock No.:
- 249-506
- Mfr. Part No.:
- 3VA6580-7JT42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL | ||
Depth 120mm | ||
Height 328mm | ||
Width 280mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for reliability and efficiency serving as a robust solution for various industrial applications. With a current rating of 800 A and a versatile design it ensures optimal protection against overcurrents and short circuits. Its LSI G alarm function adds an additional layer of security alerting operators to any anomalies. Designed to withstand demanding conditions this breaker features excellent mechanical and electrical endurance making it suitable for use in challenging environments.
Offers extensive adjustable response value settings to cater to specific operational needs
Manufactured with durable materials to ensure longevity under heavy usage
Ambient temperature tolerance that accommodates extreme conditions
Delivers exceptional electrical endurance supporting high frequency operations
Constructed with front connections for efficient and straightforward installation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
