Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-516
- Mfr. Part No.:
- 3VA6560-6HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,918.27
(exc. VAT)
€3,589.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,918.27 |
*price indicative
- RS Stock No.:
- 249-516
- Mfr. Part No.:
- 3VA6560-6HL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a sophisticated solution for reliable system protection designed specifically for demanding applications. This model stands out in its ability to adapt to various operational conditions while ensuring robust performance. With configurations supporting up to 600 A operational current and configurations compliant with UL standards it guarantees optimal safety and performance.
Designed for easy front connection to facilitate installation
Constructed to meet stringent international safety standards
Boasts a robust mechanical design for up to 10000 operating cycles
Exhibits excellent short circuit current breaking capacity
Offers a high degree of environmental resilience suitable for extreme conditions
Configured for quick response and precise overload protection
