Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€4,950.14

(exc. VAT)

€6,088.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,950.14

*price indicative

RS Stock No.:
249-953
Mfr. Part No.:
3VA6560-6HL46-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Width

280mm

Standards/Approvals

RoHS, IEC 60947, IEC 81346-2, UL 489

Depth

120mm

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered to deliver robust line protection and effective overload safety. This intelligent solution is designed to cater to a variety of applications, ensuring unparalleled reliability. With an impressive 65 kA breaking capacity and a versatile 4 pole setup, it is perfectly suited for demanding environments requiring durable protection. Not only does this circuit breaker exhibit a remarkable operational current rating of 600 A at elevated temperatures, but it also features adjustable settings to tailor its performance to specific requirements.

Offers multiple adjustable settings for customization according to operational needs

Built to withstand rigorous mechanical and electrical endurance cycles

Designed for flexible cable connections allowing versatility in installation

Provides comprehensive environmental protection with an IP40 rating

Supports a wide range of ambient temperatures for diverse application scenarios

Compatible with round conductor terminals for improved connectivity

Related links